+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2244

Washer; round; D=5.15mm; h=0.81mm; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
2244
TME Symbol:
KEYS2244

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2mm
Outside diameter
5.15mm
Height
0.81mm
Material
polyamide
Gross weight0.016 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2244
0 in TME stock
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 500)
Packaging method by the manufacturerBag = 1 000 pcs