+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2245

Washer; round; h=0.81mm; D=6.5mm; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
2245
TME Symbol:
KEYS2245

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.6mm
Height
0.81mm
Outside diameter
6.5mm
Material
polyamide
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2245
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.05 EUR