+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2248

Washer; round; h=0.81mm; D=9.9mm; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
2248
TME Symbol:
KEYS2248

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.4mm
Height
0.81mm
Outside diameter
9.9mm
Material
polyamide
Gross weight0.053 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2248
500 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 3000 pcs - 0.05 GBPGross price for quantities from 3000 pcs - 0.06 GBP
Packaging method by the manufacturer:Bag = 1 000 pcs