+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2249

Washer; round; h=0.81mm; D=11.5mm; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
2249
TME Symbol:
KEYS2249

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.5mm
Height
0.81mm
Outside diameter
11.5mm
Material
polyamide
Gross weight0.25 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2249
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.08 USD