+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2253

Washer; round; D=22.6mm; h=0.81mm; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
2253
TME Symbol:
KEYS2253

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
8.9mm
Outside diameter
22.6mm
Height
0.81mm
Material
polyamide
Gross weight0.258 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2253
2521 in TME stock
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 500)
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcsBag = 4 000 pcs