+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2284

Washer; round; D=5.2mm; h=1.6mm; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
2284
TME Symbol:
KEYS2284

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2mm
Outside diameter
5.2mm
Height
1.6mm
Material
polyamide
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2284
0 in TME stock
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 500)