+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2291

Washer; round; D=16mm; h=1.6mm; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
2291
TME Symbol:
KEYS2291

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.5mm
Outside diameter
16mm
Height
1.6mm
Material
polyamide
Gross weight0.25 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2291
0 in TME stock
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.