+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2421

Screw; UNC 4-40; UNC4-40x3.2; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
2421
TME Symbol:
KEYS2421

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
3.2mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
6.4mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2421
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.38 USD