+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2425

Screw; UNC 6-32; UNC6-32x3.2; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
2425
TME Symbol:
KEYS2425

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
3.2mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
7.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2425
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.26 EURGross price for quantities from 100 pcs - 1.52 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.36 EUR
Net price for quantities from 1000 pcs - 1.01 EURGross price for quantities from 1000 pcs - 1.22 EUR