+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2452

Screw; UNC 8-32; UNC8-32x6.4; Head: cheese head; hex key

Manufacturer: KEYSTONE

Manufacturer part number:
2452
TME Symbol:
KEYS2452

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
6.4mm
Kind of head
cheese head
Kind of cut
hex key
Material
stainless steel
Head height
4mm
Head diameter
7.9mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2452
0 in TME stock
Net price for quantities from 50 pcs - 3.15 EURGross price for quantities from 50 pcs - 3.78 EUR
Net price for quantities from 100 pcs - 2.81 EURGross price for quantities from 100 pcs - 3.37 EUR
Net price for quantities from 500 pcs - 2.46 EURGross price for quantities from 500 pcs - 2.95 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.