+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

25035

Screw; M3; M3x30; 0.5; Head: cheese head; hex key; HEX 2.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
25035
TME Symbol:
KEYS25035

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
30mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
titanium
Head height
2.93mm
Head diameter
5.68mm
DIN standard
DIN 912
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
25035
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.84 EURGross price for quantities from 100 pcs - 3.41 EUR
Net price for quantities from 500 pcs - 2.53 EURGross price for quantities from 500 pcs - 3.04 EUR
Net price for quantities from 1000 pcs - 2.22 EURGross price for quantities from 1000 pcs - 2.66 EUR