+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25521

Screwed spacer sleeve; hexagonal; polyamide; M4; M4; L: 10mm


Manufacturer: KEYSTONE

Manufacturer part number:
25521
TME Symbol:
KEYS25521

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
10mm
Outside diameter
6mm
Colour
natural
Spanner size
6mm
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.355 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
25521
360 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 500 pcs