+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

29331

Screw; M2,5; M2.5x6; 0.45; Head: cheese head; slotted; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
29331
TME Symbol:
KEYS29331

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
6mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.4mm
Head diameter
4.8mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
29331
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.15 EUR