+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3052

Washer; round; D=3.05mm; h=6.35mm; polyamide; natural; with flange


Manufacturer: KEYSTONE

Manufacturer part number:
3052
TME Symbol:
KEYS3052

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.3mm
Outside diameter
3.05mm
Height
6.35mm
Material
polyamide
Colour
natural
Flange diameter
4.6mm
Version
with flange
Flange height
1.19mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3052
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.11 USD