+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3055

Washer; round; D=4.32mm; h=12.7mm; polyamide; Flange dia: 7mm

Manufacturer: KEYSTONE

Manufacturer part number:
3055
TME Symbol:
KEYS3055

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.66mm
Outside diameter
4.32mm
Height
12.7mm
Material
polyamide
Flange diameter
7mm
Version
with flange
Gross weight0.113 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3055
500 in TME stock
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 500)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs