+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3057

Washer; round; D=6.6mm; h=12.7mm; polyamide; Flange dia: 10.13mm

Manufacturer: KEYSTONE

Manufacturer part number:
3057
TME Symbol:
KEYS3057

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
5mm
Outside diameter
6.6mm
Height
12.7mm
Material
polyamide
Flange diameter
10.13mm
Version
with flange
Flange height
1.57mm
Gross weight0.301 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3057
3035 in TME stock
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 500)
Packaging method by the manufacturerBag = 1 000 pcs