+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3059

Washer; round; D=7.9mm; h=4.75mm; polyamide; Flange dia: 13.03mm

Manufacturer: KEYSTONE

Manufacturer part number:
3059
TME Symbol:
KEYS3059

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.6mm
Outside diameter
7.9mm
Height
4.75mm
Material
polyamide
Flange diameter
13.03mm
Version
with flange
Flange height
1.57mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3059
0 in TME stock
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 500)