+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060

Washer; round; 1/4"; D=13.0302mm; 3000; white; L: 12.7mm

Manufacturer: KEYSTONE

Manufacturer part number:
3060
TME Symbol:
KEYS3060

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.604mm
Thread
1/4"
Outside diameter
13.0302mm
Manufacturer series
3000
Colour
white
Length
12.7mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3060
0 in TME stock
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 100)