+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3066

Washer; round; D=10.5918mm; fiber; 3000; black; L: 0.7874mm

Manufacturer: KEYSTONE

Manufacturer part number:
3066
TME Symbol:
KEYS3066

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.318mm
Outside diameter
10.5918mm
Material
fiber
Manufacturer series
3000
Colour
black
Length
0.7874mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3066
0 in TME stock
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 500)