+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3106

Washer; round; D=8.7376mm; 3000; white; L: 12.7mm

Manufacturer: KEYSTONE

Manufacturer part number:
3106
TME Symbol:
KEYS3106

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3434mm
Outside diameter
8.7376mm
Manufacturer series
3000
Colour
white
Length
12.7mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3106
0 in TME stock
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 2000 pcs - 0.08 GBPGross price for quantities from 2000 pcs - 0.10 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 500)