+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3109

Washer; round; 1/4"; D=13.0302mm; white; L: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
3109
TME Symbol:
KEYS3109

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.604mm
Thread
1/4"
Outside diameter
13.0302mm
Colour
white
Length
6.4mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3109
0 in TME stock
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.