+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3111

Washer; round; Thk: 0.8128mm; D=4.7752mm; fiber; black


Manufacturer: KEYSTONE

Manufacturer part number:
3111
TME Symbol:
KEYS3111

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.4892mm
Thickness
0.8128mm
Outside diameter
4.7752mm
Material
fiber
Colour
black
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3111
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR