+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3138

Washer; round; Thk: 0.8128mm; 1/4"; D=11.1252mm; 3000; white


Manufacturer: KEYSTONE

Manufacturer part number:
3138
TME Symbol:
KEYS3138

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
6.604mm
Thickness
0.8128mm
Thread
1/4"
Outside diameter
11.1252mm
Manufacturer series
3000
Colour
white
Gross weight0.052 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3138
4000 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 4 000 pcs