+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3176

Washer; round; Thk: 1.1938mm; D=11.1252mm; white


Manufacturer: KEYSTONE

Manufacturer part number:
3176
TME Symbol:
KEYS3176

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.9784mm
Thickness
1.1938mm
Outside diameter
11.1252mm
Colour
white
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3176
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR