+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3303

Rivet; polyamide; Rivet diam: 3.2mm; L.rivet: 4.8mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
3303
TME Symbol:
KEYS3303

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.2mm
Rivet length
4.8mm
Colour
black
Flammability rating
UL94V-2
Head diameter
6.4mm
Gross weight0.075 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3303
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.08 EUR
Net price for quantities from 50000 pcs - 0.06 EURGross price for quantities from 50000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 500 pcs