+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

331

Screwed spacer sleeve; 31.8mm; Int.thread: UNC6-32; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
331
TME Symbol:
KEYS331

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
31.8mm
Internal thread
UNC6-32
Sleeve shape
cylindrical
Material
brass
Outside diameter
6.4mm
Mechanical elements features
with internal threaded hole on both ends
Version
hinged
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
331
0 in TME stock
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 3.13 USD
No. of pieces (Multiplicity: 10)