+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3324

Rivet; polyamide; Rivet diam: 4.8mm; L.rivet: 6.4mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
3324
TME Symbol:
KEYS3324

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
4.8mm
Rivet length
6.4mm
Colour
black
Flammability rating
UL94V-2
Head diameter
7.9mm
Gross weight0.13 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3324
470 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs