+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3335

Rivet; polyamide; Rivet diam: 5.6mm; L.rivet: 7.9mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
3335
TME Symbol:
KEYS3335

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
5.6mm
Rivet length
7.9mm
Colour
black
Flammability rating
UL94V-2
Head diameter
8.7mm
Gross weight0.301 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3335
500 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 500 pcs