+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

344

Washer; round; D=7.9502mm; fiber; black; L: 0.381mm

Manufacturer: KEYSTONE

Manufacturer part number:
344
TME Symbol:
KEYS344

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.048mm
Outside diameter
7.9502mm
Material
fiber
Colour
black
Length
0.381mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
344
0 in TME stock
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)