+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3441

Rivet; polyamide; Rivet diam: 1.9mm; L.rivet: 4mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3441
TME Symbol:
KEYS3441

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
1.9mm
Rivet length
4mm
Colour
black
Mounting
dismountable
Gross weight0.16 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3441
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.20 USD