+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3442

Rivet; polyamide; Rivet diam: 1.9mm; L.rivet: 4.8mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3442
TME Symbol:
KEYS3442

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
1.9mm
Rivet length
4.8mm
Colour
black
Mounting
dismountable
Gross weight0.16 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3442
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Packaging method by the manufacturer:Bag = 100 pcs