+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3445

Rivet; polyamide; Rivet diam: 3.5mm; L.rivet: 7.1mm; black

Manufacturer: KEYSTONE

Manufacturer part number:
3445
TME Symbol:
KEYS3445

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.5mm
Rivet length
7.1mm
Colour
black
Mounting
dismountable
Gross weight0.121 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3445
43 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs