+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3446

Rivet; polyamide; Rivet diam: 3.5mm; L.rivet: 7.9mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3446
TME Symbol:
KEYS3446

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.5mm
Rivet length
7.9mm
Colour
black
Mounting
dismountable
Gross weight0.11 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3446
2455 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcs