+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3450

Rivet; polyamide; Rivet diam: 4mm; L.rivet: 10mm; black

Manufacturer: KEYSTONE

Manufacturer part number:
3450
TME Symbol:
KEYS3450

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
4mm
Rivet length
10mm
Colour
black
Mounting
dismountable
Gross weight0.216 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3450
2390 in TME stock
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs