+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

349

Washer; round; Thk: 0.8128mm; D=7.9502mm; fiber; black


Manufacturer: KEYSTONE

Manufacturer part number:
349
TME Symbol:
KEYS349

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.9784mm
Thickness
0.8128mm
Outside diameter
7.9502mm
Material
fiber
Colour
black
Gross weight0.014 g
Certificates
See other products in this category: Washers KEYSTONE,
*
349
4606 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD