+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500A

Screwed spacer sleeve; 9.52mm; Int.thread: UNF10-32; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
3500A
TME Symbol:
KEYS3500A

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.52mm
Internal thread
UNF10-32
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
3500A
0 in TME stock
Net price for quantities from 10 pcs - 0.50 GBPGross price for quantities from 10 pcs - 0.60 GBP
No. of pieces (Multiplicity: 10)