+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3552

Fuse holder; miniature fuses; 5A; thermoplastic; UL94V-0; 250VAC


Manufacturer: KEYSTONE

Manufacturer part number:
3552
TME Symbol:
KEYS3552

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Maximum current
5A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
5.1mm
Contact plating
gold-plated
Contact material
copper
Rated voltage
250V AC
Dimensions
7.6x2.6x2.6mm
Terminals section
Ø0.5mm
Gross weight0.179 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
3552
2497 in TME stock
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
Net price for quantities from 750 pcs - 0.48 EURGross price for quantities from 750 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.57 EUR
Net price for quantities from 5000 pcs - 0.45 EURGross price for quantities from 5000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs