+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4689

Nut; hexagonal; M4; 0.7; polyamide; 7mm

Manufacturer: KEYSTONE

Manufacturer part number:
4689
TME Symbol:
KEYS4689

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
polyamide
Spanner size
7mm
Gross weight0.65 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4689
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)