+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4692

Washer; round; Thk: 0.635mm; D=7.112mm; steel; Plating: zinc


Manufacturer: KEYSTONE

Manufacturer part number:
4692
TME Symbol:
KEYS4692

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.2512mm
Thickness
0.635mm
Outside diameter
7.112mm
Material
steel
Plating material
zinc
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4692
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR