+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4693

Washer; spring; M3; D=5.207mm; steel; Plating: zinc; Thk: 0.7874mm

Manufacturer: KEYSTONE

Manufacturer part number:
4693
TME Symbol:
KEYS4693

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
spring
Internal diameter
2.9718mm
Thread
M3
Outside diameter
5.207mm
Material
steel
Plating material
zinc
Thickness
0.7874mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4693
0 in TME stock
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 500)