+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4694

Nut; hexagonal; UNC 4-40; Thread: inch; 40; steel; zinc; 4.78mm


Manufacturer: KEYSTONE

Manufacturer part number:
4694
TME Symbol:
KEYS4694

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 4-40
Kind of thread
inch
Thread pitch
40
Material
steel
Plating material
zinc
Width
4.78mm
Gross weight0.157 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4694
3893 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcsBag = 4 000 pcs