+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4700

Washer; spring; Thk: 0.8382mm; D=6.35mm; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
4700
TME Symbol:
KEYS4700

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
spring
Internal diameter
3.6576mm
Thickness
0.8382mm
Outside diameter
6.35mm
Material
steel
Plating material
zinc
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4700
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR