+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4703

Washer; round; D=11.1252mm; steel; Plating: zinc; Thk: 0.8382mm

Manufacturer: KEYSTONE

Manufacturer part number:
4703
TME Symbol:
KEYS4703

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
5.08mm
Outside diameter
11.1252mm
Material
steel
Plating material
zinc
Thickness
0.8382mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4703
0 in TME stock
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 500)