+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4705

Nut; hexagonal; UNF 10-32; Thread: inch; 32; steel; Plating: zinc

Manufacturer: KEYSTONE

Manufacturer part number:
4705
TME Symbol:
KEYS4705

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNF 10-32
Kind of thread
inch
Thread pitch
32
Material
steel
Plating material
zinc
Gross weight1.346 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4705
2100 in TME stock
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs