+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4707

Nut; hexagonal; M2,5; 0.45; steel; zinc; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
4707
TME Symbol:
KEYS4707

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Thread pitch
0.45
Material
steel
Plating material
zinc
Spanner size
5mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4707
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.07 GBP