+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4708

Nut; hexagonal; M3; 0.5; steel; zinc; 5.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
4708
TME Symbol:
KEYS4708

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Spanner size
5.5mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4708
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD