+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4709

Nut; hexagonal; M4; 0.7; steel; Plating: zinc; 7mm

Manufacturer: KEYSTONE

Manufacturer part number:
4709
TME Symbol:
KEYS4709

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
zinc
Spanner size
7mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4709
0 in TME stock
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 500)