+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4713

Nut; hexagonal; 1/4"-28; steel; zinc; 9.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
4713
TME Symbol:
KEYS4713

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
1/4"-28
Material
steel
Plating material
zinc
Spanner size
9.5mm
Gross weight2.945 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4713
2000 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs