+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4801

Screwed spacer sleeve; hexagonal; polyamide; UNC4-40; UNC4-40


Manufacturer: KEYSTONE

Manufacturer part number:
4801
TME Symbol:
KEYS4801

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
UNC4-40
Internal thread
UNC4-40
Spacer length
9.53mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
4801
0 in TME stock
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.35 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.