+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4803

Screwed spacer sleeve; hexagonal; polyamide; UNC4-40; UNC4-40


Manufacturer: KEYSTONE

Manufacturer part number:
4803
TME Symbol:
KEYS4803

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
UNC4-40
Internal thread
UNC4-40
Spacer length
15.88mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
4803
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.